1SNF100026R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNF100026R0000

DigiKey Part Number
17-1SNF100026R0000-ND
Manufacturer
Manufacturer Product Number
1SNF100026R0000
Description
DL25/18.SFL.2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 30 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
1SNF100026R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
4-18 AWG
Load Side Wire/Stud Size
4-18 AWG
Voltage - Rated
600 V
Current Rating (Amps)
30 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1253,50000 Kč253,50 Kč
12212,62250 Kč2 551,47 Kč
30199,29433 Kč5 978,83 Kč
54191,20019 Kč10 324,81 Kč
102182,81186 Kč18 646,81 Kč
252171,51687 Kč43 222,25 Kč
504163,33819 Kč82 322,45 Kč
1 002160,13073 Kč160 450,99 Kč
Unit Price without VAT:253,50000 Kč
Unit Price with VAT:306,73500 Kč