1 Pole Power Distribution Block 30 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 30 A 600 V
1SNF100023R0000
1SNF100023R0000

1SNF100023R0000

DigiKey Part Number
17-1SNF100023R0000-ND
Manufacturer
Manufacturer Product Number
1SNF100023R0000
Description
DL25/18.SF.1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 30 A 600 V
Datasheet
 Datasheet
EDA/CAD Models
1SNF100023R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Side Connections Per Pole
1
Manufacturer
TE Connectivity AMP Connectors
Line Side Connection Type
Screw Connection
Packaging
Box
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
4-18 AWG
Type
Power Distribution Block
Load Side Wire/Stud Size
4-18 AWG
Number of Poles
1
Voltage - Rated
600 V
Line Side Connections Per Pole
1
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,86000 Kč103,86 Kč
1287,17583 Kč1 046,11 Kč
3680,66444 Kč2 903,92 Kč
6077,80500 Kč4 668,30 Kč
10874,64148 Kč8 061,28 Kč
25270,31119 Kč17 718,42 Kč
50466,95567 Kč33 745,66 Kč
1 00863,76238 Kč64 272,48 Kč
2 50859,79458 Kč149 964,81 Kč
Manufacturers Standard Package
Unit Price without VAT:103,86000 Kč
Unit Price with VAT:125,67060 Kč