
1SNA176667R0400 | |
|---|---|
DigiKey Part Number | 17-1SNA176667R0400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA176667R0400 |
Description | BJMI6-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,53400 Kč | 2 115,34 Kč |
| 30 | 195,74333 Kč | 5 872,30 Kč |
| 50 | 188,81400 Kč | 9 440,70 Kč |
| 100 | 179,80170 Kč | 17 980,17 Kč |
| 250 | 168,55096 Kč | 42 137,74 Kč |
| 500 | 160,51250 Kč | 80 256,25 Kč |
| 1 000 | 152,86187 Kč | 152 861,87 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |


