cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA174300R1700

DigiKey Part Number
17-1SNA174300R1700-ND
Manufacturer
Manufacturer Product Number
1SNA174300R1700
Description
PR3.Z2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 0.295" (7.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
0.295" (7.49mm)
Thickness
0.039" (1.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20182,28250 Kč3 645,65 Kč
Manufacturers Standard Package
Unit Price without VAT:182,28250 Kč
Unit Price with VAT:220,56183 Kč