



1SNA165113R1600 | |
|---|---|
DigiKey Part Number | 17-1SNA165113R1600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA165113R1600 |
Description | M4/6.P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA165113R1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 181,80100 Kč | 1 818,01 Kč |
| 25 | 160,98760 Kč | 4 024,69 Kč |
| 50 | 148,40960 Kč | 7 420,48 Kč |
| 100 | 138,23820 Kč | 13 823,82 Kč |
| 250 | 127,89712 Kč | 31 974,28 Kč |
| 500 | 121,98242 Kč | 60 991,21 Kč |
| 1 000 | 117,36958 Kč | 117 369,58 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |





