
1SNA118707R0300 | |
|---|---|
DigiKey Part Number | 17-1SNA118707R0300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA118707R0300 |
Description | SCF6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Separator Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA118707R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 20 | 24,78800 Kč | 495,76 Kč |
| 40 | 23,59650 Kč | 943,86 Kč |
| 60 | 22,92983 Kč | 1 375,79 Kč |
| 100 | 22,11720 Kč | 2 211,72 Kč |
| 260 | 20,67415 Kč | 5 375,28 Kč |
| 500 | 19,74190 Kč | 9 870,95 Kč |
| 1 000 | 18,79930 Kč | 18 799,30 Kč |
| 2 500 | 17,62270 Kč | 44 056,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

