




1SNA115663R2300 | |
|---|---|
DigiKey Part Number | 17-1SNA115663R2300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115663R2300 |
Description | M4/8.SFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,35000 Kč | 623,35 Kč |
| 10 | 449,47200 Kč | 4 494,72 Kč |
| 25 | 404,25240 Kč | 10 106,31 Kč |
| 50 | 377,62480 Kč | 18 881,24 Kč |
| 100 | 356,45460 Kč | 35 645,46 Kč |
| 250 | 335,26204 Kč | 83 815,51 Kč |
| 500 | 323,28362 Kč | 161 641,81 Kč |
| Unit Price without VAT: | 623,35000 Kč |
|---|---|
| Unit Price with VAT: | 754,25350 Kč |


