



1SNA115657R2500 | |
|---|---|
DigiKey Part Number | 17-1SNA115657R2500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115657R2500 |
Description | M4/8.SF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115657R2500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 630V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 213,40300 Kč | 2 134,03 Kč |
| 25 | 189,38520 Kč | 4 734,63 Kč |
| 50 | 174,94280 Kč | 8 747,14 Kč |
| 100 | 163,29930 Kč | 16 329,93 Kč |
| 250 | 151,49384 Kč | 37 873,46 Kč |
| 500 | 144,75560 Kč | 72 377,80 Kč |
| 1 000 | 139,50882 Kč | 139 508,82 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |





