Terminal Block Connector 3 Position Feed Through Gray 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA115468R2000

DigiKey Part Number
17-1SNA115468R2000-ND
Manufacturer
Manufacturer Product Number
1SNA115468R2000
Description
M4/6.3A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 10 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNA115468R2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10103,18400 Kč1 031,84 Kč
2590,71960 Kč2 267,99 Kč
5083,05960 Kč4 152,98 Kč
10076,79390 Kč7 679,39 Kč
25070,35420 Kč17 588,55 Kč
50066,63884 Kč33 319,42 Kč
1 00063,72473 Kč63 724,73 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč