
1SNA113137R0200 | |
|---|---|
DigiKey Part Number | 17-1SNA113137R0200-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA113137R0200 |
Description | FEMT1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | 1 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,26940 Kč | 2 026,94 Kč |
| Unit Price without VAT: | 20,26940 Kč |
|---|---|
| Unit Price with VAT: | 24,52597 Kč |



