
1MM-HU-D10-VS-00-H-TBP | |
|---|---|
DigiKey Part Number | 17-1MM-HU-D10-VS-00-H-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 1MM-HU-D10-VS-00-H-TBP |
Description | SCL 1.0 HDR DRVT USP 020 SMT G3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.083" (2.10mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 50 | 94,02480 Kč | 4 701,24 Kč |
| 100 | 89,53550 Kč | 8 953,55 Kč |
| 500 | 79,92594 Kč | 39 962,97 Kč |
| 1 000 | 76,11418 Kč | 76 114,18 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

