Similar

1987673-1 | |
|---|---|
DigiKey Part Number | A120500-ND |
Manufacturer | |
Manufacturer Product Number | 1987673-1 |
Description | IP65/67 PUSH-PULL FRAME CAT6 |
Customer Reference | |
Detailed Description | Connector Frame For Cat6 Modular RJ45 Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1987673-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Frame | |
For Use With/Related Products | Cat6 Modular RJ45 Plugs | |
Features | IP65/IP67 | |
Color | - | |
Base Product Number |


