1987307-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987307-1

DigiKey Part Number
A116575-ND
Manufacturer
Manufacturer Product Number
1987307-1
Description
CONN HOUSING FOR RJ45 JACKS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Housing For RJ45 Jacks
Datasheet
 Datasheet
EDA/CAD Models
1987307-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Housing
For Use With/Related Products
RJ45 Jacks
Features
IP20
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1458,47000 Kč458,47 Kč
10389,69900 Kč3 896,99 Kč
25365,30160 Kč9 132,54 Kč
50347,86380 Kč17 393,19 Kč
100331,27230 Kč33 127,23 Kč
250310,55316 Kč77 638,29 Kč
500306,01438 Kč153 007,19 Kč
Manufacturers Standard Package
Unit Price without VAT:458,47000 Kč
Unit Price with VAT:554,74870 Kč