Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987004-2

DigiKey Part Number
A120499-ND
Manufacturer
Manufacturer Product Number
1987004-2
Description
RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
1987004-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1573,46000 Kč573,46 Kč
10487,34300 Kč4 873,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:573,46000 Kč
Unit Price with VAT:693,88660 Kč

Other Suppliers on DigiKey

145In Stock
Ships from WEC