



1986712-5 | |
|---|---|
DigiKey Part Number | A104581-ND |
Manufacturer | |
Manufacturer Product Number | 1986712-5 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986712-5 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Operating Temperature -40°C ~ 110°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 16 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 127,40600 Kč | 1 274,06 Kč |
| 25 | 112,29440 Kč | 2 807,36 Kč |
| 50 | 103,08040 Kč | 5 154,02 Kč |
| 150 | 91,88793 Kč | 13 783,19 Kč |
| 300 | 86,62680 Kč | 25 988,04 Kč |
| 600 | 82,48420 Kč | 49 490,52 Kč |
| 1 050 | 79,81042 Kč | 83 800,94 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |

