



1986693-7 | |
|---|---|
DigiKey Part Number | A104423-ND |
Manufacturer | |
Manufacturer Product Number | 1986693-7 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986693-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 9 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.05-2mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Side Stacking | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.459" (11.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 269,69800 Kč | 2 696,98 Kč |
| 25 | 240,16680 Kč | 6 004,17 Kč |
| 50 | 222,52420 Kč | 11 126,21 Kč |
| 100 | 208,35900 Kč | 20 835,90 Kč |
| 300 | 191,71033 Kč | 57 513,10 Kč |
| 500 | 185,90832 Kč | 92 954,16 Kč |
| 1 000 | 179,57994 Kč | 179 579,94 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |





