



1986371-4 | |
|---|---|
DigiKey Part Number | A112928-ND |
Manufacturer | |
Manufacturer Product Number | 1986371-4 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986371-4 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05-2mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.756" (19.20mm) |
Current - UL 11 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 109,78300 Kč | 1 097,83 Kč |
| 25 | 96,60280 Kč | 2 415,07 Kč |
| 50 | 88,52320 Kč | 4 426,16 Kč |
| 150 | 78,66553 Kč | 11 799,83 Kč |
| 300 | 74,01827 Kč | 22 205,48 Kč |
| 600 | 70,35152 Kč | 42 210,91 Kč |
| 1 050 | 67,98218 Kč | 71 381,29 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |




