



1982633-1 | |
|---|---|
DigiKey Part Number | A125050TR-ND - Tape & Reel (TR) A125050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1982633-1 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1982633-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 25 | 30,00040 Kč | 750,01 Kč |
| 50 | 28,56480 Kč | 1 428,24 Kč |
| 100 | 27,19870 Kč | 2 719,87 Kč |
| 250 | 25,49492 Kč | 6 373,73 Kč |
| 500 | 24,27780 Kč | 12 138,90 Kč |
| 1 000 | 23,11922 Kč | 23 119,22 Kč |
| 2 500 | 21,67249 Kč | 54 181,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,05151 Kč | 75 257,55 Kč |
| 10 000 | 14,57713 Kč | 145 771,30 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |







