
1982299-1 | |
|---|---|
DigiKey Part Number | A128349-ND |
Manufacturer | |
Manufacturer Product Number | 1982299-1 |
Description | CONN PLUG HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1982299-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,66000 Kč | 46,66 Kč |
| 10 | 39,63900 Kč | 396,39 Kč |
| 25 | 37,15240 Kč | 928,81 Kč |
| 50 | 35,37360 Kč | 1 768,68 Kč |
| 100 | 33,68420 Kč | 3 368,42 Kč |
| 250 | 31,57496 Kč | 7 893,74 Kč |
| 500 | 30,06768 Kč | 15 033,84 Kč |
| 1 950 | 27,31561 Kč | 53 265,44 Kč |
| 3 900 | 26,01304 Kč | 101 450,86 Kč |
| Unit Price without VAT: | 46,66000 Kč |
|---|---|
| Unit Price with VAT: | 56,45860 Kč |


