


1982295-5 | |
|---|---|
DigiKey Part Number | A118322-ND |
Manufacturer | |
Manufacturer Product Number | 1982295-5 |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1982295-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | 26A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 20°C ~ 65°C | |
Voltage Rating | 500V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 59,31520 Kč | 1 482,88 Kč |
| 64 | 55,50688 Kč | 3 552,44 Kč |
| 128 | 52,85594 Kč | 6 765,56 Kč |
| 256 | 50,33203 Kč | 12 885,00 Kč |
| 512 | 47,93039 Kč | 24 540,36 Kč |
| 1 024 | 45,64358 Kč | 46 739,03 Kč |
| 2 560 | 42,78843 Kč | 109 538,38 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

