


1982295-1 | |
|---|---|
DigiKey Part Number | A124582TR-ND - Tape & Reel (TR) A124582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1982295-1 |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1982295-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | 26A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 20°C ~ 65°C | |
Voltage Rating | 500V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,39600 Kč | 743,96 Kč |
| 100 | 63,22920 Kč | 6 322,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 60,63083 Kč | 14 551,40 Kč |
| 480 | 57,73706 Kč | 27 713,79 Kč |
| 720 | 56,10928 Kč | 40 398,68 Kč |
| 1 200 | 54,12479 Kč | 64 949,75 Kč |
| 1 680 | 52,85609 Kč | 88 798,23 Kč |
| 2 400 | 51,54397 Kč | 123 705,53 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


