


1981959-1 | |
|---|---|
DigiKey Part Number | A107954TR-ND - Tape & Reel (TR) A107954CT-ND - Cut Tape (CT) A107954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981959-1 |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector 2FF Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1981959-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | 2FF Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 105,44199 Kč | 84 353,59 Kč |
| 1 600 | 100,41533 Kč | 160 664,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 143,64700 Kč | 1 436,47 Kč |
| 25 | 134,64760 Kč | 3 366,19 Kč |
| 50 | 128,21800 Kč | 6 410,90 Kč |
| 100 | 122,09500 Kč | 12 209,50 Kč |
| 250 | 116,34992 Kč | 29 087,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,83400 Kč | 1 408,34 Kč |
| 25 | 132,01040 Kč | 3 300,26 Kč |
| 50 | 125,70240 Kč | 6 285,12 Kč |
| 100 | 119,70120 Kč | 11 970,12 Kč |
| 250 | 116,34992 Kč | 29 087,48 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |

