Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1981728-2 | |
|---|---|
DigiKey Part Number | 17-1981728-2-ND |
Manufacturer | |
Manufacturer Product Number | 1981728-2 |
Description | 0.64II 3ROW 9POS PLUG ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
EDA/CAD Models | 1981728-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WD-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WD-9S-2.2C-ND | 31,25610 Kč | Parametric Equivalent |
| DF62WZ-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-9S-2.2C-ND | 19,09530 Kč | Parametric Equivalent |
| DF62WZ-9S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZ-9S-2.2C(11)-ND | 19,09530 Kč | Parametric Equivalent |
| DF62WZC-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZC-9S-2.2C-ND | 20,16100 Kč | Parametric Equivalent |
| DF62WZD-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZD-9S-2.2C-ND | 31,25610 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 11,56229 Kč | 60 123,91 Kč |
| Unit Price without VAT: | 11,56229 Kč |
|---|---|
| Unit Price with VAT: | 13,99037 Kč |

