Connector Spring Opener For Dynamic Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Spring Opener For Dynamic Series
TE Connectivity Dynamic Series Signal and Power Connectors

1981045-1

DigiKey Part Number
A119407-ND
Manufacturer
Manufacturer Product Number
1981045-1
Description
DYNAMIC D3900 SPRING OPENER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Spring Opener For Dynamic Series
Datasheet
 Datasheet
EDA/CAD Models
1981045-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Spring Opener
Number of Positions
-
For Use With/Related Products
Dynamic Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 961
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,53300 Kč95,33 Kč
1008,10310 Kč810,31 Kč
5007,23130 Kč3 615,65 Kč
2 5006,45470 Kč16 136,75 Kč
5 0006,14662 Kč30 733,10 Kč
10 0005,85334 Kč58 533,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč