Red 18 AWG Jumper Lead Tab to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971784-2-06-R9

DigiKey Part Number
1971784-2-06-R9-ND
Manufacturer
Manufacturer Product Number
1971784-2-06-R9
Description
JUMPER - 1971784-2/A2103R/X 6"
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Tab to Cable (Round) Tin 6.00" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Tab to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,46000 Kč134,60 Kč
3012,44467 Kč373,34 Kč
5012,00240 Kč600,12 Kč
10011,42920 Kč1 142,92 Kč
25010,71232 Kč2 678,08 Kč
50010,20082 Kč5 100,41 Kč
1 0009,71367 Kč9 713,67 Kč
2 5009,10540 Kč22 763,50 Kč
5 0008,67091 Kč43 354,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,46000 Kč
Unit Price with VAT:16,28660 Kč
Assembly Component