
1971237-2 | |
|---|---|
DigiKey Part Number | A119745TR-ND - Tape & Reel (TR) A119745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971237-2 |
Description | CONN FM BLADE SCK 20AWG CRMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971237-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 25 | 2,61040 Kč | 65,26 Kč |
| 50 | 2,48820 Kč | 124,41 Kč |
| 100 | 2,36810 Kč | 236,81 Kč |
| 250 | 2,22036 Kč | 555,09 Kč |
| 500 | 2,11384 Kč | 1 056,92 Kč |
| 1 000 | 2,01280 Kč | 2 012,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 1,80858 Kč | 3 978,88 Kč |
| 4 400 | 1,72213 Kč | 7 577,37 Kč |
| 6 600 | 1,67354 Kč | 11 045,36 Kč |
| 11 000 | 1,61427 Kč | 17 756,97 Kč |
| 15 400 | 1,57639 Kč | 24 276,41 Kč |
| 22 000 | 1,53721 Kč | 33 818,62 Kč |
| 55 000 | 1,44101 Kč | 79 255,55 Kč |
| 110 000 | 1,37229 Kč | 150 951,90 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



