



1971153-1 | |
|---|---|
DigiKey Part Number | A128343-ND |
Manufacturer | |
Manufacturer Product Number | 1971153-1 |
Description | CONN IND MINI I RCPT 8POS STR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Receptacle Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1971153-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | Locking Ramp | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 60,51640 Kč | 1 512,91 Kč |
| 50 | 57,62280 Kč | 2 881,14 Kč |
| 200 | 52,25035 Kč | 10 450,07 Kč |
| 400 | 49,75633 Kč | 19 902,53 Kč |
| 600 | 48,35350 Kč | 29 012,10 Kč |
| 1 000 | 46,64286 Kč | 46 642,86 Kč |
| 2 600 | 43,60437 Kč | 113 371,36 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


