1971030-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,92990 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1 180
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 8,86120 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,52580 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 948
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 722
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 838
Unit Price: 3,78000 Kč
Datasheet
6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971030-6

DigiKey Part Number
17-1971030-6-ND
Manufacturer
Manufacturer Product Number
1971030-6
Description
6POS PLUG HOUSING FOR GIC 2.0 EV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1971030-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 4002,04783 Kč29 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,04783 Kč
Unit Price with VAT:2,47787 Kč