
1969798-1 | |
|---|---|
DigiKey Part Number | 17-1969798-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969798-1 |
Description | 02P UMNL PIN HDR ASSY NATL, PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969798-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.300" (7.62mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 200 | 5,24725 Kč | 1 049,45 Kč |
| 600 | 4,85517 Kč | 2 913,10 Kč |
| 1 000 | 4,68310 Kč | 4 683,10 Kč |
| 5 000 | 4,18007 Kč | 20 900,35 Kč |
| 10 000 | 3,98059 Kč | 39 805,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



