1969589-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969589-2

DigiKey Part Number
1969589-2-ND
Manufacturer
Manufacturer Product Number
1969589-2
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1969589-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 766
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,17800 Kč51,78 Kč
254,85840 Kč121,46 Kč
504,62260 Kč231,13 Kč
1004,40160 Kč440,16 Kč
2504,12664 Kč1 031,66 Kč
5003,92878 Kč1 964,39 Kč
1 0003,74122 Kč3 741,22 Kč
2 5003,50676 Kč8 766,90 Kč
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč