1969443-8 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,00277 Kč
Datasheet
Connector Terminal Position Assurance (TPA) For Economy Power Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969443-8

DigiKey Part Number
A107536-ND
Manufacturer
Manufacturer Product Number
1969443-8
Description
ACCESSORY RETAINER 8POS
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Economy Power Housings
Datasheet
 Datasheet
EDA/CAD Models
1969443-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Series
For Use With/Related Products
Economy Power Housings
Packaging
Bag
Base Product Number
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2391827-8TE Connectivity AMP Connectors017-2391827-8-ND1,00277 KčMFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,92000 Kč29,20 Kč
252,74440 Kč68,61 Kč
502,61120 Kč130,56 Kč
1002,48600 Kč248,60 Kč
2502,32996 Kč582,49 Kč
8002,14578 Kč1 716,62 Kč
1 6002,04332 Kč3 269,31 Kč
3 2001,94562 Kč6 225,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč