
1969443-7 | |
|---|---|
DigiKey Part Number | A107535-ND |
Manufacturer | |
Manufacturer Product Number | 1969443-7 |
Description | ACCESSORY RETAINER 7POS |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969443-7 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 7 |
Series | For Use With/Related Products Economy Power Housings |
Packaging Bag | Base Product Number |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2391827-7 | TE Connectivity AMP Connectors | 0 | 17-2391827-7-ND | 0,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,52760 Kč | 63,19 Kč |
| 50 | 2,40680 Kč | 120,34 Kč |
| 100 | 2,29200 Kč | 229,20 Kč |
| 250 | 2,14812 Kč | 537,03 Kč |
| 800 | 1,97866 Kč | 1 582,93 Kč |
| 1 600 | 1,88403 Kč | 3 014,45 Kč |
| 3 200 | 1,79403 Kč | 5 740,90 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |





