
1958543-1 | |
|---|---|
DigiKey Part Number | 17-1958543-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958543-1 |
Description | TERM, STRAT, R, HR, 12-10, 1/4, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.129" (3.28mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 71,90265 Kč | 359 513,25 Kč |
| Unit Price without VAT: | 71,90265 Kč |
|---|---|
| Unit Price with VAT: | 87,00221 Kč |




