
1958439-1 | |
|---|---|
DigiKey Part Number | 17-1958439-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958439-1 |
Description | STRA,RT,4 AWG,M3.5/#6,HR,AU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958439-1 Models |
Category | Length - Overall 1.164" (29.57mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3.5 Stud | Contact Finish Gold |
Thickness 0.070" (1.78mm) | Base Product Number |
Width - Outer Edges 0.430" (10.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 876,95080 Kč | 87 695,08 Kč |
| Unit Price without VAT: | 876,95080 Kč |
|---|---|
| Unit Price with VAT: | 1 061,11047 Kč |



