
1958285-1 | |
|---|---|
DigiKey Part Number | A135360-ND |
Manufacturer | |
Manufacturer Product Number | 1958285-1 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958285-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,56000 Kč | 241,56 Kč |
| 10 | 205,27200 Kč | 2 052,72 Kč |
| 25 | 192,40560 Kč | 4 810,14 Kč |
| 50 | 183,22180 Kč | 9 161,09 Kč |
| 100 | 174,47910 Kč | 17 447,91 Kč |
| 300 | 161,47190 Kč | 48 441,57 Kč |
| 500 | 155,76246 Kč | 77 881,23 Kč |
| 1 000 | 151,94913 Kč | 151 949,13 Kč |
| Unit Price without VAT: | 241,56000 Kč |
|---|---|
| Unit Price with VAT: | 292,28760 Kč |














