
1958195-1 | |
|---|---|
DigiKey Part Number | 1958195-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958195-1 |
Description | CONN RING ANGLED 1/0AL 2CU CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector D-Shaped 1/0 AWG (Al), 2 AWG (Cu) Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Funnel Opening |
Series | Wire Gauge 1/0 AWG (Al), 2 AWG (Cu) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type D-Shaped | Contact Finish Tin |
Thickness 0.100" (2.54mm) | Insulation Diameter 0.425" ~ 0.470" (10.79mm ~ 11.94mm) |
Width - Outer Edges 0.690" (17.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17 895,89820 Kč | 894 794,91 Kč |
| Unit Price without VAT: | 17 895,89820 Kč |
|---|---|
| Unit Price with VAT: | 21 654,03682 Kč |


