
1958091-1 | |
|---|---|
DigiKey Part Number | 1958091-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958091-1 |
Description | CONN RING FLAT 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.132" (3.35mm) | |
Width - Outer Edges | 0.985" (25.02mm) | |
Length - Overall | 3.210" (81.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.520" ~ 0.633" (13.21mm ~ 16.08mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9 289,51520 Kč | 232 237,88 Kč |
| Unit Price without VAT: | 9 289,51520 Kč |
|---|---|
| Unit Price with VAT: | 11 240,31339 Kč |


