



1955491-1 | |
|---|---|
DigiKey Part Number | A128326TR-ND - Tape & Reel (TR) A128326CT-ND - Cut Tape (CT) A128326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1955491-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1955491-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 25 | 59,66800 Kč | 1 491,70 Kč |
| 50 | 56,82060 Kč | 2 841,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 53,90975 Kč | 8 625,56 Kč |
| 320 | 51,33619 Kč | 16 427,58 Kč |
| 480 | 49,88819 Kč | 23 946,33 Kč |
| 800 | 48,12295 Kč | 38 498,36 Kč |
| 1 120 | 46,99465 Kč | 52 634,01 Kč |
| 1 600 | 45,82788 Kč | 73 324,61 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |




