
1954097-1 | |
|---|---|
DigiKey Part Number | A97618TR-ND - Tape & Reel (TR) A97618CT-ND - Cut Tape (CT) A97618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1954097-1 |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1954097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 4A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 11,26750 Kč | 1 126,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,92260 Kč | 7 938,08 Kč |
| 1 600 | 9,44871 Kč | 15 117,94 Kč |
| 2 400 | 9,18225 Kč | 22 037,40 Kč |
| 4 000 | 8,85722 Kč | 35 428,88 Kč |
| 5 600 | 8,64949 Kč | 48 437,14 Kč |
| 8 000 | 8,43466 Kč | 67 477,28 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


