



194018-1 | |
|---|---|
DigiKey Part Number | A112899-ND |
Manufacturer | |
Manufacturer Product Number | 194018-1 |
Description | CONN HEADER VERT 5POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 194018-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.145" (3.68mm) | |
Overall Contact Length | - | |
Insulation Height | 0.550" (13.97mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 25 | 250,15320 Kč | 6 253,83 Kč |
| 100 | 226,84350 Kč | 22 684,35 Kč |
| 500 | 202,51312 Kč | 101 256,56 Kč |
| 1 000 | 192,86012 Kč | 192 860,12 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |



