



194009-1 | |
|---|---|
DigiKey Part Number | 194009-1-ND |
Manufacturer | |
Manufacturer Product Number | 194009-1 |
Description | CONN HEADER VERT 2POS 6.35MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 194009-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Silver |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 108,69900 Kč | 1 086,99 Kč |
| 100 | 92,37940 Kč | 9 237,94 Kč |
| 500 | 82,46474 Kč | 41 232,37 Kč |
| 1 000 | 78,53222 Kč | 78 532,22 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |



