3 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193839-2

DigiKey Part Number
A101928-ND
Manufacturer
Manufacturer Product Number
193839-2
Description
CONN RCPT 3P 0.25 SILVER PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Silver
Datasheet
 Datasheet
EDA/CAD Models
193839-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Locking Ramp
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.680" (17.27mm)
Contact Type
Female Socket
Contact Length - Post
0.160" (4.06mm)
Style
Board to Cable/Wire
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Mounting Flange
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,53000 Kč539,53 Kč
50409,25580 Kč20 462,79 Kč
100389,73510 Kč38 973,51 Kč
500347,94566 Kč173 972,83 Kč
Manufacturers Standard Package
Unit Price without VAT:539,53000 Kč
Unit Price with VAT:652,83130 Kč