



193839-1 | |
|---|---|
DigiKey Part Number | A102000-ND |
Manufacturer | |
Manufacturer Product Number | 193839-1 |
Description | CONN RCPT 2P 0.25 SILVER PCB R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Silver |
Datasheet | Datasheet |
EDA/CAD Models | 193839-1 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.680" (17.27mm) |
Contact Type Female Socket | Contact Length - Post 0.160" (4.06mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 50 | 232,68900 Kč | 11 634,45 Kč |
| 100 | 221,58550 Kč | 22 158,55 Kč |
| 500 | 197,81818 Kč | 98 909,09 Kč |
| 1 000 | 188,39044 Kč | 188 390,44 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |




