
193673-4 | |
|---|---|
DigiKey Part Number | 193673-4-ND |
Manufacturer | |
Manufacturer Product Number | 193673-4 |
Description | CONTACT SOCKET POWER 6AWG SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193673-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Current Rating (Amps) 76 A |
Type Power | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 858,13989 Kč | 865 005,01 Kč |
| Unit Price without VAT: | 858,13989 Kč |
|---|---|
| Unit Price with VAT: | 1 038,34927 Kč |


