
1934299-1 | |
|---|---|
DigiKey Part Number | A99842-ND |
Manufacturer | |
Manufacturer Product Number | 1934299-1 |
Description | CONN HEADER HD 72POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934299-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.5A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -65°C ~ 90°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 191,39700 Kč | 1 913,97 Kč |
| 33 | 175,91879 Kč | 5 805,32 Kč |
| 66 | 167,52273 Kč | 11 056,50 Kč |
| 132 | 159,52909 Kč | 21 057,84 Kč |
| 264 | 151,91814 Kč | 40 106,39 Kč |
| 528 | 144,67343 Kč | 76 387,57 Kč |
| 1 023 | 138,08556 Kč | 141 261,53 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |


