
1934229-1 | |
|---|---|
DigiKey Part Number | A107842-ND |
Manufacturer | |
Manufacturer Product Number | 1934229-1 |
Description | CONN RCPT HD 144POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934229-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| 16 | 657,77563 Kč | 10 524,41 Kč |
| 32 | 626,38344 Kč | 20 044,27 Kč |
| 64 | 596,50391 Kč | 38 176,25 Kč |
| 112 | 573,43473 Kč | 64 224,69 Kč |
| 256 | 540,98395 Kč | 138 491,89 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |



