
1932859-1 | |
|---|---|
DigiKey Part Number | A117905TR-ND - Tape & Reel (TR) A117905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932859-1 |
Description | CONN HDR 4POS 3.00MM SMD SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1932859-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,19000 Kč | 145,19 Kč |
| 10 | 118,29400 Kč | 1 182,94 Kč |
| 25 | 109,04920 Kč | 2 726,23 Kč |
| 50 | 102,54600 Kč | 5 127,30 Kč |
| 100 | 96,43250 Kč | 9 643,25 Kč |
| 250 | 88,91076 Kč | 22 227,69 Kč |
| 500 | 83,61578 Kč | 41 807,89 Kč |
| 1 000 | 82,28433 Kč | 82 284,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 112,20573 Kč | 673 234,38 Kč |
| Unit Price without VAT: | 145,19000 Kč |
|---|---|
| Unit Price with VAT: | 175,67990 Kč |


