
1932788-1 | |
|---|---|
DigiKey Part Number | A118088TR-ND - Tape & Reel (TR) A118088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932788-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1932788-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 58,09720 Kč | 1 452,43 Kč |
| 50 | 55,31720 Kč | 2 765,86 Kč |
| 100 | 52,67560 Kč | 5 267,56 Kč |
| 250 | 49,37636 Kč | 12 344,09 Kč |
| 500 | 47,40844 Kč | 23 704,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,92963 Kč | 44 929,63 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

