
1932788-1 | |
|---|---|
DigiKey Part Number | A118088TR-ND - Tape & Reel (TR) A118088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932788-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1932788-1 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 0.5A, 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Reverse Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 58,09720 Kč | 1 452,43 Kč |
| 50 | 55,31720 Kč | 2 765,86 Kč |
| 100 | 52,67560 Kč | 5 267,56 Kč |
| 250 | 49,37636 Kč | 12 344,09 Kč |
| 500 | 47,40844 Kč | 23 704,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,92963 Kč | 44 929,63 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |

