1932768-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1932768-1
TE Connectivity -SIM Card Connectors

1932768-1

DigiKey Part Number
A120437TR-ND - Tape & Reel (TR)
A120437CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1932768-1
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1932768-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
1030,62800 Kč306,28 Kč
2528,71240 Kč717,81 Kč
5027,33560 Kč1 366,78 Kč
10026,03040 Kč2 603,04 Kč
25024,39948 Kč6 099,87 Kč
50023,23456 Kč11 617,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,01927 Kč21 019,27 Kč
2 00020,01645 Kč40 032,90 Kč
3 00019,45209 Kč58 356,27 Kč
5 00018,76414 Kč93 820,70 Kč
7 00018,32439 Kč128 270,73 Kč
10 00017,91197 Kč179 119,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč